Similar
Similar
Similar


C4532CH2J153J250KA | |
|---|---|
DigiKey Part Number | 445-11930-2-ND - Tape & Reel (TR) 445-11930-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532CH2J153J250KA |
Description | CAP CER 0.015UF 630V CH 1812 |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor CH 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532CH2J153J250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G2J153J250KA | TDK | 390 | 445-2361-1-ND | 1,89000 € | Similar |
| 1812J6300153JXT | Knowles Syfer | 0 | 1812J6300153JXT-ND | 1,17820 € | Similar |
| C1812C153JBRACTU | KEMET | 0 | 399-C1812C153JBRACTUTR-ND | 0,63938 € | Similar |




