

C4532CH2J103J160KA | |
|---|---|
DigiKey Part Number | 445-11928-2-ND - Tape & Reel (TR) 445-11928-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532CH2J103J160KA |
Description | CAP CER 10000PF 630V CH 1812 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor CH 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532CH2J103J160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,24500 € | 12,45 € |
| 50 | 1,01060 € | 50,53 € |
| 100 | 0,93810 € | 93,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76165 € | 761,65 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

