Similar
Direct
Upgrade


C4532CH1H683K160KA | |
|---|---|
DigiKey Part Number | 445-11916-2-ND - Tape & Reel (TR) 445-11916-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532CH1H683K160KA |
Description | CAP CER 0.068UF 50V CH 1812 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor CH 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532CH1H683K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G1H683K160KA | TDK | 849 | 445-14969-1-ND | 1,38000 € | Similar |
| C1812C683J5GACTU | KEMET | 1.000 | 399-C1812C683J5GACTUCT-ND | 2,02000 € | Direct |
| C1812C683J1GACTU | KEMET | 914 | 399-C1812C683J1GACTUCT-ND | 2,07000 € | Upgrade |



