Similar
Upgrade
Upgrade
Upgrade


C4532CH1H473J160KA | |
|---|---|
DigiKey Part Number | 445-11913-2-ND - Tape & Reel (TR) 445-11913-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532CH1H473J160KA |
Description | CAP CER 0.047UF 50V CH 1812 |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor CH 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532CH1H473J160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G1H473J160KA | TDK | 526 | 445-2710-1-ND | 1,06000 € | Similar |
| C1812C473G5GACTU | KEMET | 0 | 399-C1812C473G5GACTUTR-ND | 1,37182 € | Upgrade |
| C1812C473J1GACTU | KEMET | 1.716 | 399-5367-1-ND | 1,80000 € | Upgrade |
| C1812C473J5GACTU | KEMET | 393 | 399-C1812C473J5GACTUCT-ND | 1,53000 € | Upgrade |



