

C4532CH1H104J200KA | |
|---|---|
DigiKey Part Number | 445-11907-2-ND - Tape & Reel (TR) 445-11907-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532CH1H104J200KA |
Description | CAP CER 0.1UF 50V CH 1812 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor CH 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532CH1H104J200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G1H104J200KA | TDK | 8.152 | 445-2707-1-ND | 1,06000 € | Similar |
| C1812C104F5GACTU | KEMET | 1.241 | 399-10016-1-ND | 5,80000 € | Upgrade |
| C1812C104J1GACTU | KEMET | 630 | 399-C1812C104J1GACTUCT-ND | 1,85000 € | Upgrade |
| C1812C104J5GACTU | KEMET | 9.924 | 399-C1812C104J5GACTUCT-ND | 1,66000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67200 € | 6,72 € |
| 50 | 0,52840 € | 26,42 € |
| 100 | 0,48430 € | 48,43 € |
| 500 | 0,40956 € | 204,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38156 € | 381,56 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

