Direct
Direct


C4532C0G3F271K230KA | |
|---|---|
DigiKey Part Number | 445-2381-2-ND - Tape & Reel (TR) 445-2381-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532C0G3F271K230KA |
Description | CAP CER 270PF 3KV C0G 1812 |
Customer Reference | |
Detailed Description | 270 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G3F271K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812HA271KAT2A | KYOCERA AVX | 0 | 478-KGM43FCG3U271KVTR-ND | 0,47678 € | Direct |
| 1812HA271KAT3A | KYOCERA AVX | 0 | 1812HA271KAT3A-ND | 0,39277 € | Direct |


