

C4532C0G3F101K160KA | |
|---|---|
DigiKey Part Number | 445-2376-2-ND - Tape & Reel (TR) 445-2376-1-ND - Cut Tape (CT) 445-2376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G3F101K160KA |
Description | CAP CER 100PF 3KV C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G3F101K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43700 € | 4,37 € |
| 50 | 0,33560 € | 16,78 € |
| 100 | 0,30430 € | 30,43 € |
| 500 | 0,25158 € | 125,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22856 € | 228,56 € |
| 2.000 | 0,21555 € | 431,10 € |
| 3.000 | 0,20902 € | 627,06 € |
| 5.000 | 0,20179 € | 1.008,95 € |
| 7.000 | 0,19757 € | 1.382,99 € |
| 10.000 | 0,19350 € | 1.935,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |



