10000 pF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G2J103K160KA

DigiKey Part Number
445-14976-2-ND - Tape & Reel (TR)
445-14976-1-ND - Cut Tape (CT)
445-14976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2J103K160KA
Description
CAP CER 10000PF 630V C0G 1812
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2J103K160KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532C0G2J103J160KATDK2.110445-2360-1-ND1,89000 €Direct
C1812C103JBGACTUKEMET50399-15189-1-ND3,26000 €Upgrade
1812J6300103JXTKnowles Syfer01812J6300103JXT-ND1,17820 €Similar
1812J6300103KXTKnowles Syfer01812J6300103KXT-ND1,17820 €Similar
C1812C103KBRACTUKEMET1.136399-15190-1-ND0,88000 €Similar
In-Stock: 348
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,28200 €12,82 €
501,04020 €52,01 €
1000,96570 €96,57 €
5000,83956 €419,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,77765 €777,65 €
2.0000,74642 €1.492,84 €
3.0000,73077 €2.192,31 €
5.0000,71342 €3.567,10 €
7.0000,70328 €4.922,96 €
10.0000,69352 €6.935,20 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €