0.047 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G2E473K320KA

DigiKey Part Number
445-14975-2-ND - Tape & Reel (TR)
445-14975-1-ND - Cut Tape (CT)
445-14975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2E473K320KA
Description
CAP CER 0.047UF 250V C0G 1812
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2E473K320KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,15000 €11,50 €
500,92820 €46,41 €
1000,85980 €85,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,72280 €361,40 €
1.0000,68800 €688,00 €
1.5000,67057 €1.005,86 €
2.5000,65125 €1.628,12 €
3.5000,63995 €2.239,83 €
5.0000,62908 €3.145,40 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €