

C4532C0G2A683J250KA | |
|---|---|
DigiKey Part Number | 445-2355-2-ND - Tape & Reel (TR) 445-2355-1-ND - Cut Tape (CT) 445-2355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2A683J250KA |
Description | CAP CER 0.068UF 100V C0G 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2A683J250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90800 € | 9,08 € |
| 50 | 0,72420 € | 36,21 € |
| 100 | 0,66760 € | 66,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55540 € | 277,70 € |
| 1.000 | 0,52658 € | 526,58 € |
| 1.500 | 0,51215 € | 768,23 € |
| 2.500 | 0,49616 € | 1.240,40 € |
| 3.500 | 0,48681 € | 1.703,84 € |
| 5.000 | 0,47781 € | 2.389,05 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


