

C4532C0G2A104J320KA | |
|---|---|
DigiKey Part Number | 445-2356-2-ND - Tape & Reel (TR) 445-2356-1-ND - Cut Tape (CT) 445-2356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2A104J320KA |
Description | CAP CER 0.1UF 100V C0G 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2A104J320KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,88900 € | 8,89 € |
| 50 | 0,70820 € | 35,41 € |
| 100 | 0,65250 € | 65,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54228 € | 271,14 € |
| 1.000 | 0,51397 € | 513,97 € |
| 1.500 | 0,49978 € | 749,67 € |
| 2.500 | 0,48406 € | 1.210,15 € |
| 3.500 | 0,47487 € | 1.662,05 € |
| 5.000 | 0,46603 € | 2.330,15 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |




