Direct
Direct
Upgrade


C4532C0G1H683J160KA | |
|---|---|
DigiKey Part Number | 445-2711-2-ND - Tape & Reel (TR) 445-2711-1-ND - Cut Tape (CT) 445-2711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G1H683J160KA |
Description | CAP CER 0.068UF 50V C0G 1812 |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G1H683J160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18125A683JAT2A | KYOCERA AVX | 480 | 478-KGM43JCG1H683JVCT-ND | 3,05000 € | Direct |
| C1812C683J5GACTU | KEMET | 1.000 | 399-C1812C683J5GACTUCT-ND | 2,02000 € | Direct |
| C1812C683J1GACTU | KEMET | 1.914 | 399-C1812C683J1GACTUCT-ND | 2,07000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56318 € | 563,18 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |



