

C4520X7R3A102M130KA | |
|---|---|
DigiKey Part Number | 445-14955-2-ND - Tape & Reel (TR) 445-14955-1-ND - Cut Tape (CT) 445-14955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4520X7R3A102M130KA |
Description | CAP CER 1000PF 1KV X7R 1808 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520X7R3A102M130KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,24580 € | 24,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18560 € | 185,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

