1000 pF ±20% 2000V (2kV) Ceramic Capacitor JB 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 2000V (2kV) Ceramic Capacitor JB 1808 (4520 Metric)

C4520JB3D102M130KA

DigiKey Part Number
445-11904-2-ND - Tape & Reel (TR)
445-11904-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C4520JB3D102M130KA
Description
CAP CER 1000PF 2KV JB 1808
Customer Reference
Detailed Description
1000 pF ±20% 2000V (2kV) Ceramic Capacitor JB 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520JB3D102M130KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.889
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,40200 €4,02 €
1000,27920 €27,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21269 €212,69 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €