

C4520JB3D102M130KA | |
|---|---|
DigiKey Part Number | 445-11904-2-ND - Tape & Reel (TR) 445-11904-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4520JB3D102M130KA |
Description | CAP CER 1000PF 2KV JB 1808 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor JB 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520JB3D102M130KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 100 | 0,28270 € | 28,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21537 € | 215,37 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

