

C4520JB3A471M130KA | |
|---|---|
DigiKey Part Number | 445-11902-2-ND - Tape & Reel (TR) 445-11902-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4520JB3A471M130KA |
Description | CAP CER 470PF 1KV JB 1808 |
Customer Reference | |
Detailed Description | 470 pF ±20% 1000V (1kV) Ceramic Capacitor JB 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520JB3A471M130KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27560 € | 13,78 € |
| 100 | 0,24890 € | 24,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18794 € | 187,94 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

