

C4520CH3F270K160KA | |
|---|---|
DigiKey Part Number | 445-11892-2-ND - Tape & Reel (TR) 445-11892-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4520CH3F270K160KA |
Description | CAP CER 27PF 3KV CH 1808 |
Customer Reference | |
Detailed Description | 27 pF ±10% 3000V (3kV) Ceramic Capacitor CH 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520CH3F270K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51600 € | 5,16 € |
| 50 | 0,40020 € | 20,01 € |
| 100 | 0,36450 € | 36,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28254 € | 282,54 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

