

C4520CH3F150K110KA | |
|---|---|
DigiKey Part Number | 445-11889-2-ND - Tape & Reel (TR) 445-11889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4520CH3F150K110KA |
Description | CAP CER 15PF 3KV CH 1808 |
Customer Reference | |
Detailed Description | 15 pF ±10% 3000V (3kV) Ceramic Capacitor CH 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520CH3F150K110KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4520C0G3F150K110KA | TDK | 22.887 | 445-2365-1-ND | 0,66000 € | Similar |
| C1808C150JHGACTU | KEMET | 3.895 | 399-15613-1-ND | 1,89000 € | Upgrade |
| CC1808JKNPOEBN150 | YAGEO | 0 | CC1808JKNPOEBN150-ND | 0,23097 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40700 € | 4,07 € |
| 100 | 0,28320 € | 28,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21503 € | 215,03 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

