

C4520C0G3F680K200KA | |
|---|---|
DigiKey Part Number | 445-2373-2-ND - Tape & Reel (TR) 445-2373-1-ND - Cut Tape (CT) 445-2373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4520C0G3F680K200KA |
Description | CAP CER 68PF 3KV C0G 1808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520C0G3F680K200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44600 € | 4,46 € |
| 50 | 0,34280 € | 17,14 € |
| 100 | 0,31100 € | 31,10 € |
| 500 | 0,25742 € | 128,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23396 € | 233,96 € |
| 2.000 | 0,22071 € | 441,42 € |
| 3.000 | 0,21408 € | 642,24 € |
| 5.000 | 0,20673 € | 1.033,65 € |
| 7.000 | 0,20243 € | 1.417,01 € |
| 10.000 | 0,19829 € | 1.982,90 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

