

C4520C0G3F680K200KA | |
|---|---|
DigiKey Part Number | 445-2373-2-ND - Tape & Reel (TR) 445-2373-1-ND - Cut Tape (CT) 445-2373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4520C0G3F680K200KA |
Description | CAP CER 68PF 3KV C0G 1808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520C0G3F680K200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45200 € | 4,52 € |
| 50 | 0,34720 € | 17,36 € |
| 100 | 0,31490 € | 31,49 € |
| 500 | 0,26066 € | 130,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23691 € | 236,91 € |
| 2.000 | 0,22349 € | 446,98 € |
| 3.000 | 0,21677 € | 650,31 € |
| 5.000 | 0,20933 € | 1.046,65 € |
| 7.000 | 0,20498 € | 1.434,86 € |
| 10.000 | 0,20079 € | 2.007,90 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

