

C3225X7T2W224M200AE | |
|---|---|
DigiKey Part Number | 445-6831-2-ND - Tape & Reel (TR) 445-6831-1-ND - Cut Tape (CT) 445-6831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7T2W224M200AE |
Description | CAP CER 0.22UF 450V X7T 1210 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7T2W224M200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7T2W224K200AE | TDK | 11.000 | 445-8909-1-ND | 0,76000 € | Upgrade |
| CGA6M4X7T2W224M200AE | TDK | 0 | 445-7988-1-ND | 0,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,37520 € | 18,76 € |
| 100 | 0,34110 € | 34,11 € |
| 500 | 0,28348 € | 141,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25808 € | 258,08 € |
| 2.000 | 0,24386 € | 487,72 € |
| 3.000 | 0,23673 € | 710,19 € |
| 5.000 | 0,22884 € | 1.144,20 € |
| 7.000 | 0,22422 € | 1.569,54 € |
| 10.000 | 0,21978 € | 2.197,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

