0.068 µF ±20% 630V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±20% 630V Ceramic Capacitor X5R 1210 (3225 Metric)

C3225X5R2J683M200AA

DigiKey Part Number
445-14919-2-ND - Tape & Reel (TR)
445-14919-1-ND - Cut Tape (CT)
445-14919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R2J683M200AA
Description
CAP CER 0.068UF 630V X5R 1210
Customer Reference
Detailed Description
0.068 µF ±20% 630V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R2J683M200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X5R2J683K200AATDK1.000445-14918-1-ND0,59000 €Upgrade
C3225X7R2J683K200AATDK13.370445-4504-1-ND0,59000 €Upgrade
C3225X7R2J683K200AMTDK4.016445-6103-1-ND0,52000 €Upgrade
C3225X7R2J683M200AATDK721445-4505-1-ND0,59000 €Upgrade
C1210V683KBRACTUKEMET0399-C1210V683KBRACTUTR-ND0,13928 €Direct
In-Stock: 970
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36800 €3,68 €
500,28020 €14,01 €
1000,25300 €25,30 €
5000,20734 €103,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18771 €187,71 €
2.0000,17644 €352,88 €
3.0000,17078 €512,34 €
5.0000,16453 €822,65 €
7.0000,16087 €1.126,09 €
10.0000,15735 €1.573,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €