

C3225X5R2A155M200AB | |
|---|---|
DigiKey Part Number | 445-14909-2-ND - Tape & Reel (TR) 445-14909-1-ND - Cut Tape (CT) 445-14909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R2A155M200AB |
Description | CAP CER 1.5UF 100V X5R 1210 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R2A155M200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2A155K200AB | TDK | 9.976 | 445-14934-1-ND | 0,55000 € | Upgrade |
| C3225X7R2A155M200AB | TDK | 1.931 | 445-14935-1-ND | 0,55000 € | Upgrade |
| 12101C155KAT2A | KYOCERA AVX | 213 | 478-6119-1-ND | 0,85000 € | Upgrade |
| C1210C155K1RACTU | KEMET | 3.340 | 399-15154-1-ND | 0,55000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,23560 € | 23,56 € |
| 500 | 0,19236 € | 96,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17391 € | 173,91 € |
| 2.000 | 0,16324 € | 326,48 € |
| 3.000 | 0,15790 € | 473,70 € |
| 5.000 | 0,15198 € | 759,90 € |
| 7.000 | 0,14852 € | 1.039,64 € |
| 10.000 | 0,14520 € | 1.452,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

