

C3225NP02A683J230AA | |
|---|---|
DigiKey Part Number | 445-15479-2-ND - Tape & Reel (TR) 445-15479-1-ND - Cut Tape (CT) 445-15479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225NP02A683J230AA |
Description | CAP CER 0.068UF 100V NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225NP02A683J230AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94600 € | 9,46 € |
| 50 | 0,75620 € | 37,81 € |
| 100 | 0,69770 € | 69,77 € |
| 500 | 0,59864 € | 299,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55176 € | 551,76 € |
| 2.000 | 0,52724 € | 1.054,48 € |
| 3.000 | 0,51495 € | 1.544,85 € |
| 5.000 | 0,50134 € | 2.506,70 € |
| 7.000 | 0,49338 € | 3.453,66 € |
| 10.000 | 0,48572 € | 4.857,20 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


