Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3225JB2J683M200AA | |
|---|---|
DigiKey Part Number | 445-11885-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3225JB2J683M200AA |
Description | CAP CER 0.068UF 630V JB 1210 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 630V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB2J683M200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225JB2J683K200AA | TDK | 4.000 | 445-11884-1-ND | 0,56000 € | Upgrade |
| C3225X5R2J683K200AA | TDK | 1.000 | 445-14918-1-ND | 0,59000 € | Similar |
| C3225X5R2J683M200AA | TDK | 970 | 445-14919-1-ND | 0,59000 € | Similar |
| C3225X7R2J683K200AA | TDK | 12.844 | 445-4504-1-ND | 0,59000 € | Similar |
| C3225X7R2J683K200AM | TDK | 4.016 | 445-6103-1-ND | 0,52000 € | Similar |




