

C3225JB2J683K200AA | |
|---|---|
DigiKey Part Number | 445-11884-2-ND - Tape & Reel (TR) 445-11884-1-ND - Cut Tape (CT) 445-11884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225JB2J683K200AA |
Description | CAP CER 0.068UF 630V JB 1210 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB2J683K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R2J683K200AA | TDK | 1.000 | 445-14918-1-ND | 0,59000 € | Similar |
| C3225X7R2J683K200AA | TDK | 13.370 | 445-4504-1-ND | 0,59000 € | Similar |
| C3225X7R2J683K200AM | TDK | 4.016 | 445-6103-1-ND | 0,52000 € | Similar |
| C1210C683KBRACTU | KEMET | 2.790 | 399-C1210C683KBRACTUCT-ND | 0,43000 € | Similar |
| C1210V683KBRACTU | KEMET | 0 | 399-C1210V683KBRACTUTR-ND | 0,13928 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18560 € | 185,60 € |
| 2.000 | 0,17242 € | 344,84 € |
| 3.000 | 0,16562 € | 496,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,24840 € | 24,84 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

