

C3225JB2J473M200AA | |
|---|---|
DigiKey Part Number | 445-11883-2-ND - Tape & Reel (TR) 445-11883-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225JB2J473M200AA |
Description | CAP CER 0.047UF 630V JB 1210 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 630V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB2J473M200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225JB2J473K200AA | TDK | 161 | 445-11882-1-ND | 0,42000 € | Upgrade |
| C3225X5R2J473K200AA | TDK | 1.900 | 445-14916-1-ND | 0,44000 € | Similar |
| C3225X5R2J473M200AA | TDK | 1.900 | 445-14917-1-ND | 0,44000 € | Similar |
| C3225X7R2J473K200AA | TDK | 238 | 445-2297-1-ND | 0,44000 € | Similar |
| C3225X7R2J473K200AM | TDK | 1.289 | 445-6102-1-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13173 € | 131,73 € |
| 2.000 | 0,12305 € | 246,10 € |
| Unit Price without VAT: | 0,13173 € |
|---|---|
| Unit Price with VAT: | 0,15676 € |

