Upgrade
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar


C3225JB2A684M160AA | |
|---|---|
DigiKey Part Number | 445-11875-2-ND - Tape & Reel (TR) 445-11875-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225JB2A684M160AA |
Description | CAP CER 0.68UF 100V JB 1210 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB2A684M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225JB2A684K160AA | TDK | 1.930 | 445-11874-1-ND | 0,56000 € | Upgrade |
| C3225X7R2A684K160AA | TDK | 68 | 445-4495-1-ND | 0,59000 € | Similar |
| C3225X7R2A684M160AA | TDK | 3.210 | 445-4496-1-ND | 0,59000 € | Similar |
| C3225X8R2A684K250AB | TDK | 5.320 | 445-14953-1-ND | 1,37000 € | Similar |
| GRM32CR72A684KA01L | Murata Electronics | 408 | 490-1854-1-ND | 0,88000 € | Direct |






