

C3225JB2A334K200AA | |
|---|---|
DigiKey Part Number | 445-11870-2-ND - Tape & Reel (TR) 445-11870-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225JB2A334K200AA |
Description | CAP CER 0.33UF 100V JB 1210 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB2A334K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2A334K200AA | TDK | 3.987 | 445-4493-1-ND | 0,46000 € | Similar |
| C3225X7R2A334K200AM | TDK | 963 | 445-6097-1-ND | 0,48000 € | Similar |
| C3225X7T2E334K200AA | TDK | 9.995 | 445-7764-1-ND | 0,63000 € | Similar |
| C1210C334K1RACTU | KEMET | 6.710 | 399-C1210C334K1RACTUCT-ND | 0,95000 € | Direct |
| 1210J1000334JXT | Knowles Syfer | 0 | 1210J1000334JXT-ND | 0,57505 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,18550 € | 18,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13701 € | 137,01 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

