C3225JB2A225M230AB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 545
Unit Price: 0,55000 €
Datasheet

Similar


TDK
In Stock: 1.102
Unit Price: 0,56000 €
Datasheet

Similar


TDK
In Stock: 1.107
Unit Price: 0,56000 €
Datasheet

Similar


TDK
In Stock: 183.952
Unit Price: 0,64000 €
Datasheet

Similar


TDK
In Stock: 79.026
Unit Price: 0,64000 €
Datasheet

Similar


TDK
In Stock: 130.480
Unit Price: 0,56000 €
Datasheet

Similar


Knowles Novacap
In Stock: 9.777
Unit Price: 4,82000 €
Datasheet

Similar


KEMET
In Stock: 293.529
Unit Price: 0,61000 €
Datasheet

Similar


KEMET
In Stock: 10.520
Unit Price: 1,48000 €
Datasheet

Similar


YAGEO
In Stock: 4.446
Unit Price: 1,36000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 73.705
Unit Price: 0,53000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5.604
Unit Price: 7,77000 €
Datasheet
2.2 µF ±20% 100V Ceramic Capacitor JB 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 100V Ceramic Capacitor JB 1210 (3225 Metric)

C3225JB2A225M230AB

DigiKey Part Number
445-11869-2-ND - Tape & Reel (TR)
445-11869-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3225JB2A225M230AB
Description
CAP CER 2.2UF 100V JB 1210
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor JB 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225JB2A225M230AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes