

C3225JB2A105K200AA | |
|---|---|
DigiKey Part Number | 445-11864-2-ND - Tape & Reel (TR) 445-11864-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225JB2A105K200AA |
Description | CAP CER 1UF 100V JB 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB2A105K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 50 | 0,23800 € | 11,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16004 € | 160,04 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

