

C3225JB1H475M250AB | |
|---|---|
DigiKey Part Number | 445-11861-2-ND - Tape & Reel (TR) 445-11861-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225JB1H475M250AB |
Description | CAP CER 4.7UF 50V JB 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB1H475M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X7R1H475M250AB | TDK | 1.564 | 445-13030-1-ND | 0,92000 € | Direct |
| C3225JB1H475K250AB | TDK | 1.287 | 445-11860-1-ND | 0,83000 € | Upgrade |
| C3225X5R1H475K250AB | TDK | 1.617 | 445-7783-1-ND | 0,86000 € | Similar |
| C3225X5R1H475M250AB | TDK | 1.727 | 445-7784-1-ND | 0,86000 € | Similar |
| C3225X6S1H475K250AB | TDK | 2.499 | 445-7728-1-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54500 € | 5,45 € |
| 100 | 0,38410 € | 38,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29191 € | 291,91 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

