

C3225JB1H106M250AB | |
|---|---|
DigiKey Part Number | 445-11855-2-ND - Tape & Reel (TR) 445-11855-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225JB1H106M250AB |
Description | CAP CER 10UF 50V JB 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB1H106M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225JB1H106K250AB | TDK | 1.458 | 445-11854-1-ND | 0,95000 € | Upgrade |
| C3225X5R1H106K250AB | TDK | 74.294 | 445-9074-1-ND | 0,86000 € | Similar |
| C3225X5R1H106M250AB | TDK | 13.722 | 445-14901-1-ND | 0,86000 € | Similar |
| C3225X6S1H106K250AC | TDK | 10.683 | 445-14925-1-ND | 0,86000 € | Similar |
| C3225X6S1H106M250AC | TDK | 5.360 | 445-14926-1-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61200 € | 6,12 € |
| 50 | 0,47940 € | 23,97 € |
| 100 | 0,43830 € | 43,83 € |
| 500 | 0,36900 € | 184,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34344 € | 343,44 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

