

C3225JB1C685M200AA | |
|---|---|
DigiKey Part Number | 445-11849-2-ND - Tape & Reel (TR) 445-11849-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225JB1C685M200AA |
Description | CAP CER 6.8UF 16V JB 1210 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 16V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB1C685M200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,22310 € | 22,31 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

