C3216X7R2J223K130AM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 1.461
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 12.798
Unit Price: 0,48000 €
Datasheet
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2J223K130AM

DigiKey Part Number
445-6088-2-ND - Tape & Reel (TR)
445-6088-1-ND - Cut Tape (CT)
445-6088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2J223K130AM
Description
CAP CER 0.022UF 630V X7R 1206
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2J223K130AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2J223K130AETDK1.461445-8895-1-ND0,34000 €Similar
C1206X223KDRACTUKEMET12.798399-C1206X223KDRACTUCT-ND0,48000 €Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16700 €1,67 €
500,12240 €6,12 €
1000,10850 €10,85 €
5000,08522 €42,61 €
1.0000,07802 €78,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07006 €140,12 €
4.0000,06534 €261,36 €
6.0000,06297 €377,82 €
10.0000,06036 €603,60 €
14.0000,05882 €823,48 €
20.0000,05735 €1.147,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €