
C3216X7R1H106K160AE | |
|---|---|
DigiKey Part Number | 445-C3216X7R1H106K160AETR-ND - Tape & Reel (TR) 445-C3216X7R1H106K160AECT-ND - Cut Tape (CT) 445-C3216X7R1H106K160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H106K160AE |
Description | COMMERCIAL GRADE SOFT TERMINATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H106K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,50020 € | 25,01 € |
| 100 | 0,45800 € | 45,80 € |
| 500 | 0,38658 € | 193,29 € |
| 1.000 | 0,36449 € | 364,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35324 € | 706,48 € |
| 4.000 | 0,33797 € | 1.351,88 € |
| 6.000 | 0,33032 € | 1.981,92 € |
| 10.000 | 0,32184 € | 3.218,40 € |
| 14.000 | 0,31688 € | 4.436,32 € |
| 20.000 | 0,31211 € | 6.242,20 € |
| 24.000 | 0,30985 € | 7.436,40 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


