

C3216X7R1E334M | |
|---|---|
DigiKey Part Number | 445-4019-2-ND - Tape & Reel (TR) 445-4019-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E334M |
Description | CAP CER 0.33UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E334M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H334K160AA | TDK | 17.814 | 445-4010-1-ND | 0,20000 € | Upgrade |
| C3216X7R1H334M160AA | TDK | 2.940 | 445-4011-1-ND | 0,20000 € | Upgrade |
| C3216X7R2A334K130AA | TDK | 318.884 | 445-4464-1-ND | 0,37000 € | Upgrade |
| C3216X7R2A334M130AA | TDK | 310 | 445-4465-1-ND | 0,37000 € | Upgrade |
| C3216X8R1E334K085AA | TDK | 2.387 | 445-3432-1-ND | 0,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,06880 € | 6,88 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

