

C3216NP02A392J060AA | |
|---|---|
DigiKey Part Number | 445-14666-2-ND - Tape & Reel (TR) 445-14666-1-ND - Cut Tape (CT) 445-14666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02A392J060AA |
Description | CAP CER 3900PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02A392J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,13610 € | 13,61 € |
| 500 | 0,10808 € | 54,04 € |
| 1.000 | 0,09942 € | 99,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08398 € | 335,92 € |
| 8.000 | 0,07930 € | 634,40 € |
| 12.000 | 0,07696 € | 923,52 € |
| 20.000 | 0,07436 € | 1.487,20 € |
| 28.000 | 0,07284 € | 2.039,52 € |
| 40.000 | 0,07138 € | 2.855,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

