

C3216NP02A392J060AA | |
|---|---|
DigiKey Part Number | 445-14666-2-ND - Tape & Reel (TR) 445-14666-1-ND - Cut Tape (CT) 445-14666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02A392J060AA |
Description | CAP CER 3900PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02A392J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13440 € | 13,44 € |
| 500 | 0,10674 € | 53,37 € |
| 1.000 | 0,09818 € | 98,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08293 € | 331,72 € |
| 8.000 | 0,07831 € | 626,48 € |
| 12.000 | 0,07600 € | 912,00 € |
| 20.000 | 0,07343 € | 1.468,60 € |
| 28.000 | 0,07193 € | 2.014,04 € |
| 40.000 | 0,07049 € | 2.819,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

