

C3216NP02A153J115AA | |
|---|---|
DigiKey Part Number | 445-15451-2-ND - Tape & Reel (TR) 445-15451-1-ND - Cut Tape (CT) 445-15451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02A153J115AA |
Description | CAP CER 0.015UF 100V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02A153J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,38920 € | 19,46 € |
| 100 | 0,35420 € | 35,42 € |
| 500 | 0,29496 € | 147,48 € |
| 1.000 | 0,27664 € | 276,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25409 € | 508,18 € |
| 4.000 | 0,24203 € | 968,12 € |
| 6.000 | 0,23599 € | 1.415,94 € |
| 10.000 | 0,22930 € | 2.293,00 € |
| 14.000 | 0,22538 € | 3.155,32 € |
| 20.000 | 0,22162 € | 4.432,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

