Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3216JB2J102M115AA | |
|---|---|
DigiKey Part Number | 445-11781-2-ND - Tape & Reel (TR) 445-11781-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2J102M115AA |
Description | CAP CER 1000PF 630V JB 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2J102M115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216JB2J102K115AA | TDK | 3.759 | 445-11780-1-ND | 0,20000 € | Upgrade |
| C3216C0G2J102J085AA | TDK | 91.243 | 445-2342-1-ND | 0,22000 € | Similar |
| C3216C0G2J102K085AA | TDK | 4.283 | 445-14624-1-ND | 0,22000 € | Similar |
| C3216X7R2J102K115AA | TDK | 36.321 | 445-2288-1-ND | 0,26000 € | Similar |
| C3216X7R2J102K115AM | TDK | 4.295 | 445-6080-1-ND | 0,23000 € | Similar |




