C3216JB2E153M115AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 356
Unit Price: 0,59000 €
Datasheet

Similar


TDK
In Stock: 2.973
Unit Price: 0,59000 €
Datasheet

Similar


TDK
In Stock: 1.408
Unit Price: 0,70000 €
Datasheet

Similar


TDK
In Stock: 1
Unit Price: 0,70000 €
Datasheet

Similar


TDK
In Stock: 948
Unit Price: 0,76000 €
Datasheet

Similar


TDK
In Stock: 3.389
Unit Price: 0,28000 €
Datasheet

Similar


TDK
In Stock: 1.880
Unit Price: 0,26000 €
Datasheet

Similar


TDK
In Stock: 3.960
Unit Price: 0,27000 €
Datasheet

Similar


TDK
In Stock: 3.990
Unit Price: 0,26000 €
Datasheet

Similar


TDK
In Stock: 9.160
Unit Price: 0,33000 €
Datasheet

Similar


TDK
In Stock: 3.324
Unit Price: 0,31000 €
Datasheet

Direct


Murata Electronics
In Stock: 685
Unit Price: 0,62000 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet
0.015 µF ±20% 250V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 250V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB2E153M115AA

DigiKey Part Number
445-11771-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216JB2E153M115AA
Description
CAP CER 0.015UF 250V JB 1206
Customer Reference
Detailed Description
0.015 µF ±20% 250V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB2E153M115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2E153J160AATDK356445-15419-1-ND0,59000 €Similar
C3216C0G2E153K160AATDK2.973445-15420-1-ND0,59000 €Similar
C3216C0G2W153J160AATDK1.408445-15425-1-ND0,70000 €Similar
C3216NP02E153J160AATDK1445-172541-1-ND0,70000 €Similar
C3216NP02W153J160AATDK948445-172539-1-ND0,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes