Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3216JB2A334M130AA | |
|---|---|
DigiKey Part Number | 445-11759-2-ND - Tape & Reel (TR) 445-11759-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2A334M130AA |
Description | CAP CER 0.33UF 100V JB 1206 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 100V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2A334M130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2A334K130AA | TDK | 317.354 | 445-4464-1-ND | 0,37000 € | Similar |
| C3216X7R2A334M130AA | TDK | 310 | 445-4465-1-ND | 0,37000 € | Similar |
| C3216X8R2A334K160AB | TDK | 670 | 445-14859-1-ND | 0,48000 € | Similar |
| C3216X8R2A334M160AB | TDK | 592 | 445-14860-1-ND | 0,48000 € | Similar |
| 1206J1000334JXT | Knowles Syfer | 0 | 1206J1000334JXT-ND | 1,34986 € | Similar |






