

C3216JB2A154K160AA | |
|---|---|
DigiKey Part Number | 445-11752-2-ND - Tape & Reel (TR) 445-11752-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2A154K160AA |
Description | CAP CER 0.15UF 100V JB 1206 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2A154K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R2A154K160AA | TDK | 1.748 | 445-14707-1-ND | 0,33000 € | Similar |
| C3216X7R2A154K160AA | TDK | 14.728 | 445-4461-1-ND | 0,22000 € | Similar |
| C3216X7T2E154K130AA | TDK | 10.000 | 445-7755-1-ND | 0,57000 € | Similar |
| C3216X8R2A154K160AA | TDK | 3.893 | 445-2522-1-ND | 0,37000 € | Similar |
| 1206J1000154JXT | Knowles Syfer | 0 | 1206J1000154JXT-ND | 0,35048 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,08090 € | 8,09 € |
| 1.000 | 0,05708 € | 57,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05076 € | 101,52 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

