

C3216JB2A104M160AA | |
|---|---|
DigiKey Part Number | 445-11749-2-ND - Tape & Reel (TR) 445-11749-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2A104M160AA |
Description | CAP CER 0.1UF 100V JB 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2A104M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,07560 € | 7,56 € |
| 500 | 0,05824 € | 29,12 € |
| 1.000 | 0,05293 € | 52,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04689 € | 93,78 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

