C3216JB1V685M160AB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 57.899
Unit Price: 0,84000 €
Datasheet

Upgrade


TDK
In Stock: 1.230
Unit Price: 0,84000 €
Datasheet

Similar


TDK
In Stock: 37.438
Unit Price: 0,87000 €
Datasheet

Similar


TDK
In Stock: 4.011
Unit Price: 0,87000 €
Datasheet

Similar


TDK
In Stock: 5.978
Unit Price: 0,85000 €
Datasheet

Similar


TDK
In Stock: 2.135
Unit Price: 0,85000 €
Datasheet

Similar


TDK
In Stock: 1.293
Unit Price: 0,85000 €
Datasheet

Similar


TDK
In Stock: 6.396
Unit Price: 0,85000 €
Datasheet

Similar


TDK
In Stock: 2.748
Unit Price: 0,85000 €
Datasheet
6.8 µF ±20% 35V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 35V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB1V685M160AB

DigiKey Part Number
445-11747-2-ND - Tape & Reel (TR)
445-11747-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB1V685M160AB
Description
CAP CER 6.8UF 35V JB 1206
Customer Reference
Detailed Description
6.8 µF ±20% 35V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB1V685M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes