C3216JB1V226M160AC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.307.786
Unit Price: 0,72000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 218.126
Unit Price: 0,33000 €
Datasheet
22 µF ±20% 35V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 35V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB1V226M160AC

DigiKey Part Number
445-11739-2-ND - Tape & Reel (TR)
445-11739-1-ND - Cut Tape (CT)
445-11739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216JB1V226M160AC
Description
CAP CER 22UF 35V JB 1206
Customer Reference
Detailed Description
22 µF ±20% 35V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB1V226M160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes