

C3216JB1H475M160AB | |
|---|---|
DigiKey Part Number | 445-11733-2-ND - Tape & Reel (TR) 445-11733-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1H475M160AB |
Description | CAP CER 4.7UF 50V JB 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1H475M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216JB1H475K160AB | TDK | 838 | 445-11731-1-ND | 0,67000 € | Upgrade |
| C3216X5R1H475K085AB | TDK | 23.719 | 445-14692-1-ND | 0,70000 € | Similar |
| C3216X5R1H475K160AB | TDK | 28.337 | 445-5994-1-ND | 0,70000 € | Similar |
| C3216X5R1H475M085AB | TDK | 8.975 | 445-14693-1-ND | 0,70000 € | Similar |
| C3216X5R1H475M160AB | TDK | 14.400 | 445-5995-1-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,32580 € | 16,29 € |
| 100 | 0,29560 € | 29,56 € |
| 500 | 0,24440 € | 122,20 € |
| 1.000 | 0,22856 € | 228,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21048 € | 420,96 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

