C3216JB1E475M085AB is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 16
Unit Price: 0,23000 €
Datasheet

Upgrade


TDK
In Stock: 938
Unit Price: 0,68000 €
Datasheet

Upgrade


TDK
In Stock: 1.590
Unit Price: 0,68000 €
Datasheet

Upgrade


TDK
In Stock: 779
Unit Price: 0,66000 €
Datasheet

Upgrade


TDK
In Stock: 1.702
Unit Price: 0,66000 €
Datasheet

Upgrade


TDK
In Stock: 2.761
Unit Price: 0,66000 €
Datasheet

Upgrade


TDK
In Stock: 1.990
Unit Price: 0,66000 €
Datasheet

Similar


TDK
In Stock: 8.873
Unit Price: 0,40000 €
Datasheet

Similar


TDK
In Stock: 16
Unit Price: 0,38000 €
Datasheet

Similar


TDK
In Stock: 2.035
Unit Price: 0,29000 €
Datasheet

Similar


TDK
In Stock: 1.953
Unit Price: 0,29000 €
Datasheet

Similar


TDK
In Stock: 199
Unit Price: 0,26000 €
Datasheet

Similar


TDK
In Stock: 9.104
Unit Price: 0,29000 €
Datasheet

Similar


TDK
In Stock: 24.589
Unit Price: 0,71000 €
Datasheet
4.7 µF ±20% 25V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB1E475M085AB

DigiKey Part Number
445-11714-2-ND - Tape & Reel (TR)
445-11714-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB1E475M085AB
Description
CAP CER 4.7UF 25V JB 1206
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB1E475M085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes