Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3216JB1E475K085AB | |
|---|---|
DigiKey Part Number | 445-11711-2-ND - Tape & Reel (TR) 445-11711-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1E475K085AB |
Description | CAP CER 4.7UF 25V JB 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1E475K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216JB1H475K160AB | TDK | 838 | 445-11731-1-ND | 0,67000 € | Upgrade |
| C3216JB1V475K085AB | TDK | 779 | 445-11742-1-ND | 0,65000 € | Upgrade |
| C3216JB1V475K160AB | TDK | 1.702 | 445-11743-1-ND | 0,65000 € | Upgrade |
| C3216JB1E475K160AA | TDK | 16 | 445-11713-1-ND | 0,23000 € | Similar |
| C3216X5R1E475K085AB | TDK | 8.823 | 445-14682-1-ND | 0,39000 € | Similar |


